- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- BWVS004040184R7M00
BWVS004040184R7M00
Pulse Electronics
Inductor Power Shielded Wirewound 4.7uH 20% 100kHz Ferrite 1.53A SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Shielded Wirewound 4.7uH 20% 100kHz Ferrite 1.53A SMD T/R
Search Keywords: BWVS004040184R7M00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:BWVS004040184R7M00
-
Alias/AKA:LVS404018-4R7M-N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
800
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,400
Ships today, if you order in
Minimum Order Quantity:
800
Order Increment:
800
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
800
$0.1326
1,600
$0.1284
3,200
$0.1256
5,600
$0.1248
8,000
$0.1239
25,600
$0.1200
50,400
$0.1197
100,000 +
$0.1192
Click for Quote
Log in
to unlock special pricing