- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- BWCU00160811121M02
BWCU00160811121M02
Pulse Electronics
WQC00322520 22uH 250mA 10 WWT
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
WQC00322520 22uH 250mA 10 WWT
Search Keywords: BWCU00160811121M02
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:BWCU00160811121M02
-
Alias/AKA:CUW10T-121M-N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:VN
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1500
10 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1,500
$0.6297
3,000
$0.3875
4,500
$0.3068
6,000 +
$0.3007
Click for Quote
Log in
to unlock special pricing