- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- BWCS001207073N3J00
BWCS001207073N3J00
Pulse Electronics
A 3.3 nH, ±5% tolerance, wire-wound ceramic chip inductor in a 0402 package for high-frequency RF applications.
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
A 3.3 nH, ±5% tolerance, wire-wound ceramic chip inductor in a 0402 package for high-frequency RF applications.
Search Keywords: BWCS001207073N3J00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:BWCS001207073N3J00
-
Alias/AKA:CS0402-3N3J-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:VN
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
205,500
Ships today, if you order in
MOQ for In Stock Qty:
5000
MOQ for out of Stock Qty:
5000
Order Increment:
4000
10 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
5,000
$0.0993
7,000
$0.0991
14,000
$0.0610
21,000
$0.0483
28,000 +
$0.0473
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments