- Home ›
- All Products›
- BPSY00191576151M00
BPSY00191576151M00
Pulse Electronics
SMD Shielded Power Inductor - SDS Series - 150 uH - ±20% Tolerance - 100 kHz - 0.3 Ohm DCR - 1.3 A - Tape and Reel.
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
SMD Shielded Power Inductor - SDS Series - 150 uH - ±20% Tolerance - 100 kHz - 0.3 Ohm DCR - 1.3 A - Tape and Reel.
Search Keywords: BPSY00191576151M00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:BPSY00191576151M00
-
Alias/AKA:SDS1306T-151M-N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
Reel Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
Order Increment:
250
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
500
$1.458
1,000
$0.897
1,500
$0.710
2,000 +
$0.696
Click for Quote
Log in
to unlock special pricing