- Home ›
- All Products›
- BPSD00080750330K00
BPSD00080750330K00
Pulse Electronics
Power Inductor - Wirewound - Ferrite Core - 33uH - 10% Tolerance - 2.52MHz - 1.2A - 0.13 Ohm DCR - Surface Mount.
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Power Inductor - Wirewound - Ferrite Core - 33uH - 10% Tolerance - 2.52MHz - 1.2A - 0.13 Ohm DCR - Surface Mount.
Search Keywords: BPSD00080750330K00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:BPSD00080750330K00
-
Alias/AKA:SCD0705T-330K-N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
Reel Pack:
700
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1750
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1,750
$0.4082
3,500
$0.2512
5,250
$0.1989
7,000 +
$0.1949
Click for Quote
Log in
to unlock special pricing