- Home ›
- All Products›
- BPSC00030320100MHP
BPSC00030320100MHP
Pulse Electronics
Power Inductor - SMD - 10 uH - 20% Tolerance - 285 mOhms DCR - 1 A - Shielded - Ferrite Core - PCB Mount.
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Power Inductor - SMD - 10 uH - 20% Tolerance - 285 mOhms DCR - 1 A - Shielded - Ferrite Core - PCB Mount.
Search Keywords: BPSC00030320100MHP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:BPSC00030320100MHP
-
Alias/AKA:SCDS2D18HP-100M-N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
10 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1,000
$0.3022
3,000
$0.2890
5,000
$0.2832
8,000
$0.2825
10,000
$0.2818
15,000
$0.2796
25,000
$0.2779
50,000 +
$0.2745
Click for Quote
Log in
to unlock special pricing