- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- BDCC00201208R47MWA
BDCC00201208R47MWA
Pulse Electronics
Power Inductor - 0.47uH ±20% - SMD 2012
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Power Inductor - 0.47uH ±20% - SMD 2012
Search Keywords: BDCC00201208R47MWA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:BDCC00201208R47MWA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:VN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8250
10 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
8,250
$0.0816
16,500
$0.0502
24,750
$0.0398
33,000 +
$0.0390
Click for Quote
Log in
to unlock special pricing