- Home ›
- All Products›
- BBSY00060303601Y00
BBSY00060303601Y00
Pulse Electronics
Ferrite Chip Bead - 600ohm@100MHz - 0.6x0.3x0.3 mm
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Ferrite Chip Bead - 600ohm@100MHz - 0.6x0.3x0.3 mm
Search Keywords: BBSY00060303601Y00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:BBSY00060303601Y00
-
Alias/AKA:SBY060303T-601Y-N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504500000
-
COO:VN
-
ECCN:EAR99
-
Reel Pack:
225000
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
56250
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
56,250
$0.0182
112,500
$0.0112
168,750
$0.0089
225,000 +
$0.0087
Click for Quote
Log in
to unlock special pricing