- Home ›
- All Products›
- BBBK00321611601Y00
BBBK00321611601Y00
Pulse Electronics
For General Signal Line Under 1GHz
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
For General Signal Line Under 1GHz
Search Keywords: BBBK00321611601Y00
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:BBBK00321611601Y00
-
Alias/AKA:SBK321611T-601Y-N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:VN
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,398
Ships today, if you order in
Buy all 2,398 in-stock or the regular minimum order quantity of 5000
Stock lot only:
2398
MOQ for In Stock Qty:
5000
MOQ for out of Stock Qty:
9750
14 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
1
$0.0888
5,000
$0.0807
7,500
$0.0805
9,750
$0.0803
19,500
$0.0494
29,250
$0.0391
39,000 +
$0.0384
Click for Quote
Log in
to unlock special pricing