- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- B2005NL
B2005NL
Pulse Electronics
Common Mode Chokes Dual 9mH 33dB 100kHz 600mOhm DCR Thru-Hole Tray
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description
+
Common Mode Chokes Dual 9mH 33dB 100kHz 600mOhm DCR Thru-Hole Tray
Search Keywords: B2005NL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:B2005NL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Dimension:12.7mm x 10.16mm x 12.7 mm
-
Attenuation:33dB@100 MHz
-
Family:B2005NL
-
Configuration:Dual
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
240
Can Ship immediately
Minimum Order Quantity:
40
Order Increment:
40
7 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
40
$2.77
80
$2.72
280
$2.62
520
$2.55
1,000
$2.54
2,520
$2.49
5,000
$2.47
7,520 +
$2.46
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments