- Home ›
- All Products›
- AMRM001010403R3MA1
AMRM001010403R3MA1
Pulse Electronics
Inductor - 3.3uH 20% - 11A - Shielded
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor - 3.3uH 20% - 11A - Shielded
Search Keywords: AMRM001010403R3MA1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:AMRM001010403R3MA1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
500
$0.3352
1,000
$0.3343
2,500
$0.3064
5,000
$0.2938
7,500
$0.2931
10,000
$0.2924
15,000
$0.2860
25,000 +
$0.2822
Click for Quote
Log in
to unlock special pricing