- Home ›
- All Products›
- AMRM00101040150MA1
AMRM00101040150MA1
Pulse Electronics
Inductor - 15uH 20% - 6.0A - Shielded
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor - 15uH 20% - 6.0A - Shielded
Search Keywords: AMRM00101040150MA1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:AMRM00101040150MA1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1875
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1,875
$0.3650
3,750
$0.2246
5,625
$0.1778
7,500 +
$0.1743
Click for Quote
Log in
to unlock special pricing