- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- AE5002
Pulse Electronics
AE5002
CMC,1000BT1,AUTO,CHIP,1812 NPB
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
CMC,1000BT1,AUTO,CHIP,1812 NPB
Search Keywords: AE5002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:AE5002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2500 -
Configuration:Dual
-
Dimension:4.7mm x 3.4mm x 2.95 mm
-
Attenuation:N/A
-
Family:AE5002
Product Guides
+
Frequently Asked Questions
Is AE5002 RoHS compliant?
Yes, AE5002 is RoHS compliant.
What is the lead time for AE5002?
The standard lead time for AE5002 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,700
Can Ship immediately
Minimum Order Quantity:
100
14 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
100
$2.42
250
$2.28
500
$2.21
1,000
$2.20
2,500
$2.19
5,000
$2.18
7,500
$2.17
10,000 +
$2.16
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT