- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- ADCC00201612R33MC1
ADCC00201612R33MC1
Pulse Electronics
Power Inductor - 0.33uH ±20% - SMD 2012
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Power Inductor - 0.33uH ±20% - SMD 2012
Search Keywords: ADCC00201612R33MC1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Pulse Electronics
-
Part No:ADCC00201612R33MC1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504504000
-
COO:VN
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6000
Order Increment:
3000
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
6,000
$0.1196
12,000
$0.0736
18,000
$0.0583
24,000 +
$0.0571
Click for Quote
Log in
to unlock special pricing