- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- DIN Rail ›
- MLY02.100
Description
+
Diode Redundancy Module 24V - 10A - 2x 5A input
Search Keywords: MLY02100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PULS
-
Part No:MLY02.100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
2 Weeks
can ship
6/16/26