Hirose first appeared on the international stage in 1968 and has crafted a network of sales offices, agents and production facilities around the world. The company continues to broaden the scope of its business activities, keeping pace with market advances and satisfying the changing connector needs of companies around the globe. Hirose's vigorous international strategy rests on three pillars:
AC-DC Power Supply - 15W - 24 to 28VDC - DIN Rail - Input: 100 to 240VAC - 23x75x91mm
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Proximity Sensor Inductive NO PNP 2mm 10V to 30VDC 3-Pin
Socket Contact - Multimate III+ Series - 16 to 18 AWG - Brass Contact With Tin Contact Fin...
SSR ZS 240V 25A 3-32VDC T
Switch Push Button N.O./N.C. 4PST Round Button Momentary Contact Screw Panel Mount
Inductive proximity switch - Flush mounting type – Sensing distance Sn 4 mm - Output indic...