- Home ›
- All Products›
- X-5328-P-C-LW165-R
Description
+
INDICATOR 6VDC 20VDC 103DB 2800HZ
Search Keywords: X5328PCLW165R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PUI Audio
-
Part No:X-5328-P-C-LW165-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
19 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
5
$10.91
40
$9.45
80
$9.17
120
$9.04
280
$8.67
520
$8.44
1,000 +
$8.33
Click for Quote
Log in
to unlock special pricing