- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Microphones ›
- POW-1644P-B-R
PUI Audio
POW-1644P-B-R
Mic Omni-Directional 2200Ohm -44±3dB 10Vdc Round Pin
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Mic Omni-Directional 2200Ohm -44±3dB 10Vdc Round Pin
Search Keywords: POW1644PBR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PUI Audio
-
Part No:POW-1644P-B-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518108030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is POW-1644P-B-R RoHS compliant?
Yes, POW-1644P-B-R is RoHS compliant.
What is the lead time for POW-1644P-B-R?
The standard lead time for POW-1644P-B-R is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
16 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
100
$2.36
300
$2.19
500
$2.11
1,000
$1.96
2,500
$1.87
5,000
$1.86
7,500
$1.85
10,000 +
$1.84
Click for Quote
Log in
to unlock special pricing