- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Microphones ›
- POM-2738P-C33-R
PUI Audio
POM-2738P-C33-R
Mic Omni-Directional 2200Ohm -38±3dB 10Vdc Round Pin
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Mic Omni-Directional 2200Ohm -38±3dB 10Vdc Round Pin
Search Keywords: POM2738PC33R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PUI Audio
-
Part No:POM-2738P-C33-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518108030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is POM-2738P-C33-R RoHS compliant?
Yes, POM-2738P-C33-R is RoHS compliant.
What is the lead time for POM-2738P-C33-R?
The standard lead time for POM-2738P-C33-R is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
16 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
100
$1.63
300
$1.43
500
$1.35
1,000
$1.25
2,500
$1.24
5,000
$1.13
7,500
$1.12
10,000 +
$1.11
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT