- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Microphones ›
- POM-2735P-R
PUI Audio
POM-2735P-R
Mic Omni-Directional 2200Ohm -35±2dB 10Vdc Round Pin
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Mic Omni-Directional 2200Ohm -35±2dB 10Vdc Round Pin
Search Keywords: POM2735PR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PUI Audio
-
Part No:POM-2735P-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518108030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Frequently Asked Questions
Is POM-2735P-R RoHS compliant?
Yes, POM-2735P-R is RoHS compliant.
What is the lead time for POM-2735P-R?
The standard lead time for POM-2735P-R is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
423
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
16 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
100
$1.93
300
$1.76
500
$1.63
1,000
$1.54
2,500
$1.51
5,000
$1.47
7,500
$1.46
10,000 +
$1.45
Click for Quote
Log in
to unlock special pricing