- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- Electrical Actuators ›
- HD-EMB1005-LW25-R
PUI Audio
HD-EMB1005-LW25-R
HD Motor 50mA Square 3VDC 17000RPM Cable Mount Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
HD Motor 50mA Square 3VDC 17000RPM Cable Mount Tray
Search Keywords: HDEMB1005LW25R
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | PUI Audio |
| Part No: | HD-EMB1005-LW25-R |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8501104040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
Product Guides
+
Frequently Asked Questions
Is HD-EMB1005-LW25-R RoHS compliant?
Yes, HD-EMB1005-LW25-R is RoHS compliant.
What is the lead time for HD-EMB1005-LW25-R?
The standard lead time for HD-EMB1005-LW25-R is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
10 Weeks
can ship
1/28/27
Price (USD)
Qty
Unit Price
50
$1.6935
250
$1.5672
500
$1.5217
1,000
$1.4384
2,500
$1.4000
5,000
$1.3636
7,500
$1.3602
10,000 +
$1.2338
Click for Quote
Log in
to unlock special pricing