- Home ›
- All Products›
- HD-EM0602-LW15-R
Description
+
Vibration Sensors Brushless HD MOTOR 3VDC 15000RPM
Search Keywords: HDEM0602LW15R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PUI Audio
-
Part No:HD-EM0602-LW15-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8501104060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
5
$5.51
50
$4.63
100
$4.28
300
$4.05
500
$3.81
1,000
$3.68
2,500
$3.67
5,000 +
$3.66
Click for Quote
Log in
to unlock special pricing