- Home ›
- All Products›
- ASX10104-SPD-R
Description
+
EXCITER SPIDER 101MM 4 OHM 20W 220HZ
Search Keywords: ASX10104SPDR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PUI Audio
-
Part No:ASX10104-SPD-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518298000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
9
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
9
Order Increment:
9
21 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
9
$19.02
18
$15.48
27
$14.61
54
$14.29
108
$13.31
252
$12.34
504 +
$12.31
Click for Quote
Log in
to unlock special pricing