- Home ›
- All Products›
- ASX08808-TP-R
PUI Audio
ASX08808-TP-R
EXCITER 88MM 8 OHM 10W 220 HZ
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
EXCITER 88MM 8 OHM 10W 220 HZ
Search Keywords: ASX08808TPR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PUI Audio
-
Part No:ASX08808-TP-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518298000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Frequently Asked Questions
Is ASX08808-TP-R RoHS compliant?
Yes, ASX08808-TP-R is RoHS compliant.
What is the lead time for ASX08808-TP-R?
The standard lead time for ASX08808-TP-R is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
15
Order Increment:
15
21 Weeks
can ship
2/4/27
Price (USD)
Qty
Unit Price
15
$14.30
30
$13.16
60
$12.15
105
$11.42
255
$10.44
510
$10.37
1,005 +
$10.31
Click for Quote
Log in
to unlock special pricing