- Home ›
- All Products›
- ASX07008-WP-R
Description
+
EXCITER 70MM 8 OHM 5W 82DB 1200 HZ
Search Keywords: ASX07008WPR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PUI Audio
-
Part No:ASX07008-WP-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518298000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
22 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
15
$29.40
30
$22.05
45
$20.58
60 +
$20.17
Click for Quote
Log in
to unlock special pricing