- Home ›
- All Products›
- ASX03308-R
Description
+
EXCITER 33MM 8 OHM 3W 85DB 550 HZ
Search Keywords: ASX03308R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PUI Audio
-
Part No:ASX03308-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518298000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
Order Increment:
30
21 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
30
$6.64
60
$6.34
120
$6.16
270
$5.82
510
$5.81
1,020
$5.67
2,520 +
$5.45
Click for Quote
Log in
to unlock special pricing