- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- ASX02604-R
PUI Audio
ASX02604-R
EXCITER 26MM 4 OHM 1.5W 650 HZ 85DB
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
EXCITER 26MM 4 OHM 1.5W 650 HZ 85DB
Search Keywords: ASX02604R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PUI Audio
-
Part No:ASX02604-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518298000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Product Guides
+
Frequently Asked Questions
Is ASX02604-R RoHS compliant?
Yes, ASX02604-R is RoHS compliant.
What is the lead time for ASX02604-R?
The standard lead time for ASX02604-R is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
60
Order Increment:
60
21 Weeks
can ship
2/10/27
Price (USD)
Qty
Unit Price
60
$4.44
120
$3.89
300
$3.54
540
$3.33
1,020
$3.19
2,520
$3.14
5,040
$3.13
7,500 +
$3.12
Click for Quote
Log in
to unlock special pricing