- Home ›
- All Products›
- ASE02008MS-LW100-R
Description
+
SPEAKER ENCLOSURE - 1 W - 8 OHM - 97dB
Search Keywords: ASE02008MSLW100R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PUI Audio
-
Part No:ASE02008MS-LW100-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518210000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
Order Increment:
40
19 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
40
$3.28
80
$2.78
280
$2.55
520
$2.37
1,000
$2.24
2,520
$2.17
5,000
$2.16
7,520 +
$2.15
Click for Quote
Log in
to unlock special pricing