Image is representational - see manufacturer specifications

PUI Audio Authorized Distributor

AS07104PO-LW152-WR-R

SPEAKER 71MM 3W 4 OHM 86DB 250HZ

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
SPEAKER 71MM 3W 4 OHM 86DB 250HZ
Search Keywords: AS07104POLW152WRR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: PUI Audio
Part No: AS07104PO-LW152-WR-R
Unit of Measure: Per Each
RoHS: Yes
HTS: 8518298000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Dimension: mm12949
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is AS07104PO-LW152-WR-R RoHS compliant?
Yes, AS07104PO-LW152-WR-R is RoHS compliant.
What is the lead time for AS07104PO-LW152-WR-R?
The standard lead time for AS07104PO-LW152-WR-R is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
20 Weeks can ship 4/6/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
10
$4.65
50
$3.78
100
$3.77
300
$3.51
500
$3.32
1,000
$3.31
2,500
$3.14
5,000 +
$3.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!