- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Speakers ›
- AS04504PR-WP
PUI Audio
AS04504PR-WP
Speaker - 5.0W - 4 Ohm - 101dB - 180Hz
Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
Speaker - 5.0W - 4 Ohm - 101dB - 180Hz
Search Keywords: AS04504PRWP
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | PUI Audio |
| Part No: | AS04504PR-WP |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8518298000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
35 |
Frequently Asked Questions
Is AS04504PR-WP RoHS compliant?
Yes, AS04504PR-WP is RoHS compliant.
What is the lead time for AS04504PR-WP?
The standard lead time for AS04504PR-WP is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
16 Weeks
can ship
3/2/27
Price (USD)
Qty
Unit Price
500
$17.46
1,000
$9.21
1,500
$6.34
2,000 +
$6.21
Click for Quote
Log in
to unlock special pricing