- Home ›
- All Products›
- AS04008PO-4-R
Description
+
Speaker Neodymium Iron Boron 380Hz 4W 84dBA 8 Ohm Oval
Search Keywords: AS04008PO4R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PUI Audio
-
Part No:AS04008PO-4-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518298000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
80
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
18 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
1,250
$16.29
2,500
$8.32
3,750
$5.66
5,000 +
$5.55
Click for Quote
Log in
to unlock special pricing