- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Speakers ›
- AS04004PR-R
PUI Audio
AS04004PR-R
Speakers Rare Earth 180±20%Hz 4W 86±3dBA 4Ohm Round
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
Speakers Rare Earth 180±20%Hz 4W 86±3dBA 4Ohm Round
Search Keywords: AS04004PRR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PUI Audio
-
Part No:AS04004PR-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518298000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Frequently Asked Questions
Is AS04004PR-R RoHS compliant?
Yes, AS04004PR-R is RoHS compliant.
What is the lead time for AS04004PR-R?
The standard lead time for AS04004PR-R is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
315
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
18 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
20
$5.42
60
$5.08
100
$4.74
260
$4.51
500
$4.50
1,000
$4.48
2,500
$4.47
5,000 +
$4.46
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT