- Home ›
- All Products›
- AS02408MO-LW50-R
PUI Audio
AS02408MO-LW50-R
Speakers & Transducers Speaker 24mm 8 Ohms 0.8W 850Hz
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
Speakers & Transducers Speaker 24mm 8 Ohms 0.8W 850Hz
Search Keywords: AS02408MOLW50R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PUI Audio
-
Part No:AS02408MO-LW50-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518298000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is AS02408MO-LW50-R RoHS compliant?
Yes, AS02408MO-LW50-R is RoHS compliant.
What is the lead time for AS02408MO-LW50-R?
The standard lead time for AS02408MO-LW50-R is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
19 Weeks
can ship
2/4/27
Price (USD)
Qty
Unit Price
100
$2.09
300
$2.00
500
$1.94
1,000
$1.84
2,500
$1.79
5,000
$1.74
7,500
$1.72
10,000 +
$1.55
Click for Quote
Log in
to unlock special pricing