- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Speakers ›
- AS01508MS-SC14-WP
PUI Audio
AS01508MS-SC14-WP
Speaker - 0.5W - 8 Ohm - 81dB - 850Hz
Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
Speaker - 0.5W - 8 Ohm - 81dB - 850Hz
Search Keywords: AS01508MSSC14WP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PUI Audio
-
Part No:AS01508MS-SC14-WP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518298000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Frequently Asked Questions
Is AS01508MS-SC14-WP RoHS compliant?
Yes, AS01508MS-SC14-WP is RoHS compliant.
What is the lead time for AS01508MS-SC14-WP?
The standard lead time for AS01508MS-SC14-WP is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
Order Increment:
100
16 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
500
$4.42
1,000
$2.34
1,500
$1.65
2,000 +
$1.61
Click for Quote
Log in
to unlock special pricing