- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Speakers ›
- AR027150MR-2-R
PUI Audio
AR027150MR-2-R
Speaker Neodymium Iron Boron 20 to 10000Hz 0.03W
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
Speaker Neodymium Iron Boron 20 to 10000Hz 0.03W
Search Keywords: AR027150MR2R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PUI Audio
-
Part No:AR027150MR-2-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518298000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Frequently Asked Questions
Is AR027150MR-2-R RoHS compliant?
Yes, AR027150MR-2-R is RoHS compliant.
What is the lead time for AR027150MR-2-R?
The standard lead time for AR027150MR-2-R is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
600
Can Ship immediately
Minimum Order Quantity:
60
Order Increment:
60
19 Weeks
can ship
1/22/27
Price (USD)
Qty
Unit Price
60
$2.12
120
$1.96
300
$1.75
540
$1.65
1,020
$1.54
2,520
$1.53
5,040
$1.44
7,500 +
$1.43
Click for Quote
Log in
to unlock special pricing