- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- APR050SO-R
PUI Audio
APR050SO-R
Passive Radiator, Oval, 50 mm x 37 mm x 3.35 mm
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description
+
Passive Radiator, Oval, 50 mm x 37 mm x 3.35 mm
Search Keywords: APR050SOR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PUI Audio
-
Part No:APR050SO-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518298000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
150
Product Guides
+
Frequently Asked Questions
Is APR050SO-R RoHS compliant?
Yes, APR050SO-R is RoHS compliant.
What is the lead time for APR050SO-R?
The standard lead time for APR050SO-R is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
300
can ship 9/24/26
Minimum Order Quantity:
10
18 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
10
$3.79
50
$3.01
150
$2.96
300
$2.51
600
$2.36
1,050
$2.35
2,550
$2.34
5,100 +
$2.33
Click for Quote
Log in
to unlock special pricing