- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- AI-4230-S-C24-R
Description
+
AUDIO INDICATOR 24VDC 15MA 95DBA 2900HZ
Search Keywords: AI4230SC24R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PUI Audio
-
Part No:AI-4230-S-C24-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Minimum Operating Supply Voltage:1970VDC
-
Maximum Operating Supply Voltage:28966VDC
-
Product Diameter:42 mm
-
Termination Method:Solder Lug981
-
Minimum Sound Pressure:95972dBA
-
Mounting:Panel Mount973
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
16 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
50
$5.37
100
$4.67
250
$4.43
500
$4.24
1,000
$4.21
2,500
$4.09
5,000
$4.07
7,500 +
$4.05
Click for Quote
Log in
to unlock special pricing