- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Speakers ›
- AI-4228-P-SP28-R
PUI Audio
AI-4228-P-SP28-R
Buzzer Piezo 12VDC 42MM Panel
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Buzzer Piezo 12VDC 42MM Panel
Search Keywords: AI4228PSP28R
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | PUI Audio |
| Part No: | AI-4228-P-SP28-R |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is AI-4228-P-SP28-R RoHS compliant?
Yes, AI-4228-P-SP28-R is RoHS compliant.
What is the lead time for AI-4228-P-SP28-R?
The standard lead time for AI-4228-P-SP28-R is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
24 Weeks
can ship
4/27/27
Price (USD)
Qty
Unit Price
250
$35.78
500
$18.89
750
$12.99
1,000 +
$12.73
Click for Quote
Log in
to unlock special pricing