- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- AI-4228-P-FP250-R
Description
+
AUDIO INDICATOR 2.8KHZ 60-250VAC/DC
Search Keywords: AI4228PFP250R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PUI Audio
-
Part No:AI-4228-P-FP250-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Minimum Operating Supply Voltage:60970VDC,60970VAC
-
Maximum Operating Supply Voltage:250966VDC,250966VAC
-
Product Diameter:42.5 mm
-
Termination Method:Screw981
-
Minimum Sound Pressure:94972dBA
-
Mounting:Panel Mount973
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
19 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
10
$28.92
20
$21.69
30
$20.24
40 +
$19.84
Click for Quote
Log in
to unlock special pricing