- Home ›
- All Products›
- AI-2628-TF-LW100-WP-R
Description
+
Piezo Buzzers & Audio Indicators 12V CONT TONE 2800Hz
Search Keywords: AI2628TFLW100WPR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PUI Audio
-
Part No:AI-2628-TF-LW100-WP-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
140
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
35
19 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
35
$9.78
70
$7.33
105
$6.85
140 +
$6.71
Click for Quote
Log in
to unlock special pricing