- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- AB2720B
PUI Audio
AB2720B
Audio Indicator Diaphragm Piezo Wire Lead 1500Hz to 2500Hz
View Datasheet Accessories Notify Me
RoHS Compliant
ROLL Packaging
Description
+
Audio Indicator Diaphragm Piezo Wire Lead 1500Hz to 2500Hz
Search Keywords: AB2720B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PUI Audio
-
Part No:AB2720B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Frequently Asked Questions
Is AB2720B RoHS compliant?
Yes, AB2720B is RoHS compliant.
What is the lead time for AB2720B?
The standard lead time for AB2720B is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
200
Order Increment:
200
19 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
200
$0.716
400
$0.685
1,000
$0.654
2,600
$0.642
5,000
$0.565
7,600
$0.563
10,000
$0.562
15,000 +
$0.560
Click for Quote
Log in
to unlock special pricing