- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- AB1541
PUI Audio
AB1541
Audio Indicator Diaphragm Piezo Wire Lead 3600Hz to 4600Hz
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | PUI Audio |
| Part No: | AB1541 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8531809041 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
200 |