- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- AB1070B
Description
+
Audio Indicator Diaphragm Piezo Wire Lead 6400Hz to 7600Hz
Search Keywords: AB1070B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:PUI Audio
-
Part No:AB1070B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
300
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
300
$0.5552
600
$0.5138
1,200
$0.4731
2,700
$0.4707
5,100
$0.4078
7,500
$0.4058
10,200
$0.4037
15,000 +
$0.4017
Click for Quote
Log in
to unlock special pricing