- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- 4000.0025
Proxim
4000.0025
AC/DC Adapter - Wall Mount - 5 Watts: 5VDC @ 1A - NA Input Blades (100-120VAC) - 2.1 x 5.5mm Barrel Cnctr - Ctr + (Proxim P/N ...
Accessories Notify Me
RoHS Compliant
Description
+
AC/DC Adapter - Wall Mount - 5 Watts: 5VDC @ 1A - NA Input Blades (100-120VAC) - 2.1 x 5.5mm Barrel Cnctr - Ctr + (Proxim P/N 4000.0025)
Search Keywords: 40000025
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Proxim
-
Part No:4000.0025
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
AC Input Current - Typical:Not Specified
-
DC Input Voltage:Not App
-
AC Input Current - Maximum:Not Specified
-
Adapter Color:Black
-
AC Input Voltage:100 to 240
-
CoC Tier:No
Frequently Asked Questions
Is 4000.0025 RoHS compliant?
Yes, 4000.0025 is RoHS compliant.
What is the lead time for 4000.0025?
The standard lead time for 4000.0025 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
59
Can Ship immediately
9 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
1
$23.05
10
$13.98
25
$6.99
50
$6.64
100
$5.70
250
$5.41
500
$4.99
1,000 +
$4.69
Click for Quote
Log in
to unlock special pricing