- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Tools Other ›
- 46921
Protektive Pak
46921
WESCORP ESD TAPE, CLEAR.3/4IN x 36YDS, 1 IN PAPER CORE, 19mm x 33mm | Protektive Pak 46921
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
WESCORP ESD TAPE, CLEAR.3/4IN x 36YDS, 1 IN PAPER CORE, 19mm x 33mm | Protektive Pak 46921
Search Keywords: 46921
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Protektive Pak
-
Part No:46921
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 46921 RoHS compliant?
Yes, 46921 is RoHS compliant.
What is the lead time for 46921?
The standard lead time for 46921 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
10/2/26