- Home ›
- All Products›
- 37107
37107
Protektive Pak
Corrugated Shelf Bin, Black, Cardboard, 18 in L x 4 in W x 4 1/2 in H
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Corrugated Shelf Bin, Black, Cardboard, 18 in L x 4 in W x 4 1/2 in H
Search Keywords: 37107
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Protektive Pak
-
Part No:37107
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/24/26