- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- AI-550
Projects Unlimited
AI-550
Miniature Piezo Audio Indicator - 3-20 V - 6A at 12 V - 2900Hz.
Accessories Notify Me
RoHS Non-Compliant
Description
+
Miniature Piezo Audio Indicator - 3-20 V - 6A at 12 V - 2900Hz.
Search Keywords: AI550
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Projects Unlimited
-
Part No:AI-550
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:US
-
Supplier's Standard Package:
1
Frequently Asked Questions
Is AI-550 RoHS compliant?
No, AI-550 is not RoHS compliant.
What is the lead time for AI-550?
The standard lead time for AI-550 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
234
Can Ship immediately
9 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1
$9.14
25
$5.91
50
$2.95
100
$2.79
250 +
$2.57
Click for Quote
Log in
to unlock special pricing