VPG delivers deep engineering expertise in the design and manufacturing of high-value sensors, weighing solutions and precision measurement systems. Known for innovative market-leading brands, VPG has built a reputation over the last six decades for products that provide the highest levels of accuracy, stability, and reliability. VPG is focused on solving precision measurement challe
Isolated DC/DC Converter - 36 VDC to 72 VDC Input - 5VDC 7.8A Output - Chassis Mount.
Isolated DC/DC Converters - Chassis Mount Contact Customer Service Group for more details
Enclosed DC/DC Converter - Conformal Coated - 2 Outputs - 245W - 14.4 to 36V Input - 24V/24V Output - 90.5% - 2.1 ...
POWER SUPPLY;;DC-DC CONVERTER;;;;;;;
PCMDS150WK-IP65
360W DC/DC-Converter - 24.5VDC - Input: 18 to 106VDC - Fuse holder and Molex MINI-FIT SRTM connector - 7.48"x2.99 ...
Industrial Isolated DC-DC Converter - 120W - Vin: 9 to 40V - Vout: 3.3V
Industrial Isolated DC-DC Converter - 120W - Vin: 9 to 36V - Vout: 28V
Industrial Isolated DC-DC Converter - 120W - Vin: 9 to 40V - Vout: 5V
Industrial Isolated DC-DC Converter - 120W - Vin: 9 to 40V - Vout: 15V