Data Acquisition

Onlinecomponents.com stocks more than 1,491 Data Acquisition parts from 06 manufacturers, covering applications across ADC (Analog to Digital Converters), AFE (Analog Front End), DAC (Digital to Analog Converters), Digital Potentiometers, Touch Screen Controllers, V/F and F/V Converters. Featured suppliers include Microchip Technology, Analog Devices, Onsemi, NTE Electronics, Honeywell, FCL Components America, Inc. (FCAI) and many more, with authorized distribution, datasheets, and tiered pricing on every part. Browse Data Acquisition by taxonomies — ADC (Analog to Digital Converters) (501), AFE (Analog Front End) (24), DAC (Digital to Analog Converters) (336), Digital Potentiometers (585), Touch Screen Controllers (39), V/F and F/V Converters (06) — or refine results using the supplier, availability, RoHS, and part-status filters on the left. All Data Acquisition listings include real-time inventory, RoHS status, and lead-time information; request a quote on any restricted or low-availability item directly from its product page.

Data acquisition devices are integrated circuits (ICs) that convert real-world signals into clean digital data. They also generate precise analog outputs for embedded systems, test benches, and control platforms. These components handle the analog front end (AFE), conversion, and output paths. Teams get repeatable measurements and stable actuation. Online Components supports this work through authorized sourcing, reliable stock, and fast U.S.-based shipping. Engineers and purchasers can place orders with confidence.

The selection includes Analog-to-Digital Converters (ADCs), Digital-to-Analog Converters (DACs), Digital Potentiometers, sample-and-hold circuits, simultaneous-sampling converters, and complete AFEs. Key specifications include resolution, sample rate, channel count, input type (single-ended or differential), interface (Serial Peripheral Interface (SPI), Inter-Integrated Circuit (I2C), parallel, or Low-Voltage Differential Signaling (LVDS)), reference type, supply voltage, operating temperature, noise, effective number of bits (ENOB), integral nonlinearity (INL), differential nonlinearity (DNL), and package style.

How to Choose the Right Data Acquisition Devices

Start with the signal path. Define sensor type, expected voltage or current range, and bandwidth. This choice sets your anti-alias filter, front-end gain, and the converter's target sample rate.

Next, look beyond headline resolution to real performance. Evaluate noise density, ENOB, signal-to-noise ratio (SNR), INL/DNL, and reference stability to meet accuracy goals. Then match the device to system constraints: power budget and supply rails, required isolation for safety or noise control, and a host interface your microcontroller or field-programmable gate array (FPGA) supports well. This way, the design moves cleanly from schematic to production.

For regulated environments, confirm temperature grade and long-term drift align with the application's reliability targets.

Popular Applications for Data Acquisition Devices

Purchasing teams, test technicians, and design engineers shop this category when projects demand reproducible measurements and clean signal chains. Typical builds include data loggers, sensor-fusion nodes, automated test fixtures, and precision control loops.

Core application areas span industrial automation and programmable logic controllers (PLCs), energy metering and power-quality monitoring, automotive and electric-vehicle testing, medical diagnostics and patient monitoring, and Internet of Things (IoT) gateways at the edge. Whether you're validating a prototype, scaling production, or maintaining installed equipment, data acquisition devices keep real-world behavior visible and controllable.

Why Buy Data Acquisition Devices from Online Components?

Online Components pairs U.S.-based inventory with fast shipping. This turns urgent builds and planned maintenance into straightforward buys. Every line is authenticated through authorized channels, and the customer service team responds quickly when questions pop up.

The site's filters make it simple to lock in bits, speed, channels, input type, interface, package, and temperature range without digging through stacks of PDFs. Checkout is smooth, pricing is competitive, and tracking is clear. This keeps engineering schedules and purchasing timelines aligned. Ready to move from short list to purchase? Buy now and keep your bench (and your line) on schedule.

Data Acquisition Devices: What You Need to Know

What's the difference between an ADC and a DAC?

An Analog-to-Digital Converter (ADC) samples an analog signal and outputs digital codes. A Digital-to-Analog Converter (DAC) generates analog voltages or waveforms from digital values. Many designs use both: the ADC for measurement and the DAC for actuation or calibration.

How do resolution and sample rate trade off?

Higher resolution improves small-signal detail. Higher sample rates capture fast dynamics. Driving both at the limit taxes the analog front end and clocks, so pick the lowest rate that covers bandwidth and then choose resolution based on required dynamic range and ENOB.

When is isolation required?

If grounds differ or wiring runs through noisy or high-voltage environments, galvanic isolation between sensors and the host prevents ground loops and protects the processor. Isolated ADCs, isolated amplifiers, or digital isolators break the path for fault currents, improving safety and measurement stability.

Which interface should I pick: SPI, I2C, or parallel?

Serial Peripheral Interface (SPI) offers high throughput with simple wiring. Inter-Integrated Circuit (I2C) saves pins for slower, multi-drop links. Parallel or LVDS fits very high data rates. Match the bus to required bandwidth, device count, and the microcontroller or FPGA in your design.

See More
Featured Related Products
Featured Suppliers

Microchip Technology MCP45HV51-502E/ST - Digital Potentiometer - 5kOhm - 256 Position - Volatile 14-P...

Microchip Technology

Digital Potentiometer - 5kOhm - 256 Position - Volatile 14-Pin TSSOP - Tube

  • In Stock: 1152

    Immediately

…
See More

NTE Electronics NTE2051 - 3 1/2 Digit Single Chip ADC/Display Driver for LCD - 40-lead...

NTE Electronics

3 1/2 Digit Single Chip ADC/Display Driver for LCD - 40-lead DIP

  • In Stock: 3

    Immediately

…
See More

Microchip Technology ATSENSE201A-AUR - Analog Front End - 7 ADC - 24bit - 3.3V - 32-Pin TQFP - Tape...

Microchip Technology

Analog Front End - 7 ADC - 24bit - 3.3V - 32-Pin TQFP - Tape&Reel

  • 22 Weeks
…
See More

Microchip Technology ATSENSE301A-AUR - Analog Front End - 7 ADC - 3.3V - 32-Pin TQFP - Tape&Reel

Microchip Technology

Analog Front End - 7 ADC - 3.3V - 32-Pin TQFP - Tape&Reel

  • 22 Weeks
…
See More

Microchip Technology MCP3422A6T-E/MS - 18-bit delta-sigma ADC, dual channel, 4sps

Microchip Technology

18-bit delta-sigma ADC, dual channel, 4sps

  • 5 Weeks
…
See More
  • 7 Weeks
…
See More

Microchip Technology MCP37D11-200E/TE - 12-Bit Low-Power ADC - 8-Channel MUX - 200 Msps - Digital Do...

Microchip Technology

12-Bit Low-Power ADC - 8-Channel MUX - 200 Msps - Digital Down Converter - -40°C to +125°C - 121-lead TFBGA

  • 32 Weeks
…
See More

Microchip Technology TC7117ACLW - Single Channel ADC - Dual Slope - 3 1/2Digit for LED - 44-Pi...

Microchip Technology

Single Channel ADC - Dual Slope - 3 1/2Digit for LED - 44-Pin PLCC - Tube

  • 13 Weeks
…
See More

Microchip Technology MCP4242-103E/MF - Digital Potentiometer - 10kOhm - 128 Position - Non-Volatile...

Microchip Technology

Digital Potentiometer - 10kOhm - 128 Position - Non-Volatile Linear - Automotive - 10-Pin DFN EP - Tube

  • 26 Weeks
…
See More

Microchip Technology AR1020T-I/SS - Resistive Touch Screen Controller - 4-Wire - 20-Pin SSOP - T...

Microchip Technology

Resistive Touch Screen Controller - 4-Wire - 20-Pin SSOP - Tape&Reel

  • 18 Weeks
…
See More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!