Anderson Powerâ„¢ is an international leader in high-powered, interconnect solutions. We offer innovative, state-of-the-art electrical power connector solutions, combined with a long-standing reputation for reliable and rugged connectors. Our connectors are used around the world across many markets including: Material Handling, Datacom, Construction, Agriculture and
Pressure Switch NC - Screw Terminals - 25-50±4 PSI
Ships Immediately
can ship
Pressure Sensor 0psi to 3psi Gage 4-Pin
Honeywell All Metal Pressure Sensors, MLH Series, Pressure Range 0 PSI to 2000 PSI, Units in PSI, Measurement Sea ...
77343-24.0H2-01
78316-B00000030-01
Industrial Pressure Sensor 0.5V to 4.5V 0bar to 20bar Sealed Gage
Pressure Sensor 10psi to 45psi Differential
Industrial Pressure Sensors Pressure Switch
HPR04000BGDSPAAA25
Honeywell All Metal Pressure Sensors, MLH Series, Pressure Range 0 BAR to 350 BAR, Units in BAR, Measurement Seal ...